Technical documents
Specifications
Brand
FlexiconNominal Size
12mm
Fitting Type
Fixed External Thread Fitting
Thread Size
M16
Material
316 Stainless Steel
IP Rating
IP40
Maximum Operating Temperature
+600°C
Series
SSU M
For Use With
Knockouts
Series
SSU
Country of Origin
United Kingdom
Product details
SSU M Fixed Externally Threaded Conduit Fitting
SSU M fixed externally threaded conduit fitting. Two part, comprising shell and body with external thread. This fitting can be inserted into a knockout and secured with a locknut.
Stainless steel 316
Approvals
London Underground Certificate No. 296
COMPLIANT TO LUL STANDARD 1-085-A3
Rail Approval
REACh
RoHS
BS EN IEC 61386
CE
Flexicon Flexible Conduit
₪ 123.96
₪ 123.96 Each (ex VAT)
₪ 145.03
₪ 145.03 Each (inc. VAT)
1
₪ 123.96
₪ 123.96 Each (ex VAT)
₪ 145.03
₪ 145.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlexiconNominal Size
12mm
Fitting Type
Fixed External Thread Fitting
Thread Size
M16
Material
316 Stainless Steel
IP Rating
IP40
Maximum Operating Temperature
+600°C
Series
SSU M
For Use With
Knockouts
Series
SSU
Country of Origin
United Kingdom
Product details
SSU M Fixed Externally Threaded Conduit Fitting
SSU M fixed externally threaded conduit fitting. Two part, comprising shell and body with external thread. This fitting can be inserted into a knockout and secured with a locknut.
Stainless steel 316
Approvals
London Underground Certificate No. 296
COMPLIANT TO LUL STANDARD 1-085-A3
Rail Approval
REACh
RoHS
BS EN IEC 61386
CE