Flexicon Flexible Conduit, 21mm Nominal Diameter, Plastic, Black

RS Stock No.: 124-0011Brand: FlexiconManufacturers Part No.: FPAS21B-25M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

21mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.7mm

Length

25m

IP Rating

IP40

Maximum Operating Temperature

+120°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

₪ 293.40

₪ 293.40 1 Reel of 25 Metres (ex VAT)

₪ 343.28

₪ 343.28 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 21mm Nominal Diameter, Plastic, Black

₪ 293.40

₪ 293.40 1 Reel of 25 Metres (ex VAT)

₪ 343.28

₪ 343.28 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 21mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 293.40
10+₪ 268.78

Technical documents

Specifications

Nominal Diameter

21mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.7mm

Length

25m

IP Rating

IP40

Maximum Operating Temperature

+120°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit