Flex 468908 150mm Corded Orbital Sander, French 2 Pin Plug

RS Stock No.: 459-820Brand: FlexManufacturers Part No.: 468908
View all in Home

Technical documents

Specifications

Brand

Flex

Sander Type

Orbital Sander

Pad Size

150mm

Corded/Cordless

Corded

Pad Grip Method

Sander

Brushed/Brushless Motor

Brushless

Power Input

260W

Voltage Rating

230V

Plug Type

Type E - French

Model Number

468908

Country of Origin

China

P.O.A.

Flex 468908 150mm Corded Orbital Sander, French 2 Pin Plug

P.O.A.

Flex 468908 150mm Corded Orbital Sander, French 2 Pin Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Flex

Sander Type

Orbital Sander

Pad Size

150mm

Corded/Cordless

Corded

Pad Grip Method

Sander

Brushed/Brushless Motor

Brushless

Power Input

260W

Voltage Rating

230V

Plug Type

Type E - French

Model Number

468908

Country of Origin

China