Fischer Elektronik Heatsink, Universal Rectangular Alu, 1K/W, 150 x 100 x 40mm

RS Stock No.: 169-4252Brand: Fischer ElektronikManufacturers Part No.: SK92 150SA
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

150mm

Width

100mm

Height

40mm

Dimensions

150 x 100 x 40mm

Thermal Resistance

1K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 92 Extrusion Heatsink

The SK 92 heatsink is available in lengths of 50 mm, 75 mm, 100 mm and 150 mm

Stock information temporarily unavailable.

₪ 85.98

₪ 85.98 Each (ex VAT)

₪ 100.60

₪ 100.60 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 1K/W, 150 x 100 x 40mm

₪ 85.98

₪ 85.98 Each (ex VAT)

₪ 100.60

₪ 100.60 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 1K/W, 150 x 100 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 85.98
25+₪ 71.28

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

150mm

Width

100mm

Height

40mm

Dimensions

150 x 100 x 40mm

Thermal Resistance

1K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 92 Extrusion Heatsink

The SK 92 heatsink is available in lengths of 50 mm, 75 mm, 100 mm and 150 mm