Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

RS Stock No.: 511-7282Brand: FinderManufacturers Part No.: 87.11.0.240.0000
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 s, 0.05-10 min, 0.05-60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

20.4V ac/dc

Power Supply

External

Maximum Operating Temperature

+60°C

Series

87 Series

Depth

101mm

Length

78.8mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Cadmium Oxide

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 s, 0.05-10 min, 0.05-60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

20.4V ac/dc

Power Supply

External

Maximum Operating Temperature

+60°C

Series

87 Series

Depth

101mm

Length

78.8mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Cadmium Oxide

Country of Origin

Switzerland