Finder 85 Series Series Snap On Timer Relay, 230 → 240V ac/dc, 2-Contact, 0.05 → 100 s, 3 → 100

RS Stock No.: 450-4720Brand: FinderManufacturers Part No.: 85.02.8.240.0000Distrelec Article No.: 13754336
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

230 → 240V ac/dc

Mounting Type

Snap-On Rail Mount

Mode of Operation

Interval, ON Delay, Pulse Delayed, Symmetrical Flasher

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

15A

Maximum Voltage

400V ac

Terminal Type

8-Pin Connector

Switch Configuration

DPDT

Power Supply

External

Width

20.6mm

Minimum Voltage

250V ac

Series

85 Series

Depth

27.7mm

Maximum Operating Temperature

+60°C

Length

59.5mm

Minimum Current

7A

Minimum Operating Temperature

-20°C

Time Delay

<=20ms

Contact Material

Silver Nickel

Country of Origin

Italy

Stock information temporarily unavailable.

₪ 240.15

₪ 240.15 Each (ex VAT)

₪ 280.98

₪ 280.98 Each (inc. VAT)

Finder 85 Series Series Snap On Timer Relay, 230 → 240V ac/dc, 2-Contact, 0.05 → 100 s, 3 → 100

₪ 240.15

₪ 240.15 Each (ex VAT)

₪ 280.98

₪ 280.98 Each (inc. VAT)

Finder 85 Series Series Snap On Timer Relay, 230 → 240V ac/dc, 2-Contact, 0.05 → 100 s, 3 → 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 240.15
5 - 9₪ 236.42
10+₪ 234.78

Technical documents

Specifications

Brand

Finder

Supply Voltage

230 → 240V ac/dc

Mounting Type

Snap-On Rail Mount

Mode of Operation

Interval, ON Delay, Pulse Delayed, Symmetrical Flasher

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

15A

Maximum Voltage

400V ac

Terminal Type

8-Pin Connector

Switch Configuration

DPDT

Power Supply

External

Width

20.6mm

Minimum Voltage

250V ac

Series

85 Series

Depth

27.7mm

Maximum Operating Temperature

+60°C

Length

59.5mm

Minimum Current

7A

Minimum Operating Temperature

-20°C

Time Delay

<=20ms

Contact Material

Silver Nickel

Country of Origin

Italy