Technical documents
Specifications
Brand
FinderSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 → 20 min, 0.1 → 20 s, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
250V ac
Series
80 Series
Depth
60.8mm
Length
84mm
Maximum Operating Temperature
+50°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C
Time Delay
100ms
Product details
80 Series - Off Delay timer
Function - 211
6 time ranges
Wide voltage range
Contact material AgCdO
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 → 20 min, 0.1 → 20 s, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
250V ac
Series
80 Series
Depth
60.8mm
Length
84mm
Maximum Operating Temperature
+50°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C
Time Delay
100ms
Product details
80 Series - Off Delay timer
Function - 211
6 time ranges
Wide voltage range
Contact material AgCdO