Finder 80 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1

RS Stock No.: 214-640Brand: FinderManufacturers Part No.: 801102400000
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

250V ac

Series

80 Series

Depth

60.8mm

Length

84mm

Maximum Operating Temperature

+50°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Product details

80 Series - On Delay Timer

Function - 1116 time rangesWide voltage rangeContact material: AgCdO

Stock information temporarily unavailable.

P.O.A.

Finder 80 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1

P.O.A.

Finder 80 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

250V ac

Series

80 Series

Depth

60.8mm

Length

84mm

Maximum Operating Temperature

+50°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Product details

80 Series - On Delay Timer

Function - 1116 time rangesWide voltage rangeContact material: AgCdO