Technical documents
Specifications
Brand
FinderCoil Voltage
120V ac
Mounting Type
Flange Mount
Switching Current
16A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Finder Flange Mount Relay, 120V ac Coil, 16A Switching Current
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Finder Flange Mount Relay, 120V ac Coil, 16A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
120V ac
Mounting Type
Flange Mount
Switching Current
16A
Number of Poles
2
Latching
No
Country of Origin
Italy