Finder PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 182-9776Brand: FinderManufacturers Part No.: 40.52.9.012.0000Distrelec Article No.: 13744345
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

220 O

Coil Power

650mW

Life

10 x 10^6 cycles

Depth

12.4mm

Height

25mm

Contact Material

Silver Alloy

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 55.26

₪ 55.26 Each (ex VAT)

₪ 64.65

₪ 64.65 Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

₪ 55.26

₪ 55.26 Each (ex VAT)

₪ 64.65

₪ 64.65 Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 55.26
25 - 49₪ 49.88
50 - 99₪ 44.42
100 - 249₪ 38.66
250+₪ 32.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

220 O

Coil Power

650mW

Life

10 x 10^6 cycles

Depth

12.4mm

Height

25mm

Contact Material

Silver Alloy

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more