Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Finder 38 Series Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V dc Load, 30 V Control

RS Stock No.: 614-0182Brand: FinderManufacturers Part No.: 3881 7024 8240
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V dc

Minimum Load Voltage

12 V dc

Minimum Control Voltage

16.8 V

Maximum Control Voltage

30 V

Switching Type

Zero Crossing

Control Voltage Range

16.8 → 30 V

Minimum Load Current

22 mA

Contact Configuration

SPST

Terminal Type

Screw

Maximum Turn On Time

12 ms

Series

38 Series

Load Voltage Range

12 → 240V dc

Dimensions

87.9 x 6.2 x 70.4mm

Height

70.4mm

Length

87.9mm

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Depth

6.2mm

Off State Leakage Current

1.5 mA

Product details

Solid state relay interfaces series 3881

6.2mm wide solid state relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Connection by cage terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip

Approvals

  CE, UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 38 Series Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V dc Load, 30 V Control

P.O.A.

Finder 38 Series Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V dc Load, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V dc

Minimum Load Voltage

12 V dc

Minimum Control Voltage

16.8 V

Maximum Control Voltage

30 V

Switching Type

Zero Crossing

Control Voltage Range

16.8 → 30 V

Minimum Load Current

22 mA

Contact Configuration

SPST

Terminal Type

Screw

Maximum Turn On Time

12 ms

Series

38 Series

Load Voltage Range

12 → 240V dc

Dimensions

87.9 x 6.2 x 70.4mm

Height

70.4mm

Length

87.9mm

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Depth

6.2mm

Off State Leakage Current

1.5 mA

Product details

Solid state relay interfaces series 3881

6.2mm wide solid state relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Connection by cage terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip

Approvals

  CE, UL

You may be interested in