FIMM Steel Dolly, 800kg Load, 320mm W x 455mm L x 50mm H
Technical documents
Specifications
Brand
FIMMLoad Capacity
800kg
Platform Material
Steel
Wheel Diameter
35mm
Width
320mm
Length
455mm
Foldable
No
Height
50mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
FIMM Steel Dolly, 800kg Load, 320mm W x 455mm L x 50mm H
1
P.O.A.
FIMM Steel Dolly, 800kg Load, 320mm W x 455mm L x 50mm H
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FIMMLoad Capacity
800kg
Platform Material
Steel
Wheel Diameter
35mm
Width
320mm
Length
455mm
Foldable
No
Height
50mm
Country of Origin
France