Technical documents
Specifications
Brand
FiboxType
Enclosure
Length
190mm
For Use With
Enclosures
Width
190mm
Material
ABS
Dimensions
190 x 190 x 130mm
Series
PC
Country of Origin
Finland
Stock information temporarily unavailable.
P.O.A.
Fibox PC Series ABS Enclosure for Use with Enclosures, 190 x 190 x 130mm
1
P.O.A.
Fibox PC Series ABS Enclosure for Use with Enclosures, 190 x 190 x 130mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FiboxType
Enclosure
Length
190mm
For Use With
Enclosures
Width
190mm
Material
ABS
Dimensions
190 x 190 x 130mm
Series
PC
Country of Origin
Finland