Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Festo 2x3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8 VUWG Series, 574259

RS Stock No.: 202-1569Brand: FestoManufacturers Part No.: VUWG-L14-T32C-M-G18
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Festo

Function

2x3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo 2x3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8 VUWG Series, 574259

P.O.A.

Festo 2x3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8 VUWG Series, 574259
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

2x3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Country of Origin

Germany