Festo Indicator Pneumatic Cylinder Sensor, IP65, IP66, Manual Operation, SAMH, SAMH-F12-MK

RS Stock No.: 343-438Brand: FestoManufacturers Part No.: SAMH-F12-MK
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SAMH

LED Indicator

No

Operation

Manual

IP Rating

IP65, IP66

Model Number p

SAMH-F12-MK

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, IP65, IP66, Manual Operation, SAMH, SAMH-F12-MK

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, IP65, IP66, Manual Operation, SAMH, SAMH-F12-MK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SAMH

LED Indicator

No

Operation

Manual

IP Rating

IP65, IP66

Model Number p

SAMH-F12-MK

Country of Origin

Germany