Festo Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 130681

RS Stock No.: 202-3385Brand: FestoManufacturers Part No.: QS-3/8-8-50
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

G 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

130681

Model Number (p)

130681

Chemical Resistant

No

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Festo Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 130681

P.O.A.

Festo Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 130681
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

G 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

130681

Model Number (p)

130681

Chemical Resistant

No

Country of Origin

Japan