Festo Manual 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 3/8, 3/8in, 170690

RS Stock No.: 202-2512Brand: FestoManufacturers Part No.: HEL-D-MINI
brand-logo

Technical documents

Specifications

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 3/8

Function

2/2 Closed, Monostable

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

HEL

Control Button/Switch Colour

Black

Maximum Operating Pressure

16 bar

Body Material

Aluminium

Maximum Flow Rate

ISO8573-1:2010

Minimum Operating Temperature

ISO8573-1:2010°C

Maximum Operating Temperature

ISO8573-1:2010°C

Number of Ports

2

Number of Positions

2

Model Number p

170690

Model Number (p)

170690

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo Manual 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 3/8, 3/8in, 170690

P.O.A.

Festo Manual 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 3/8, 3/8in, 170690
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 3/8

Function

2/2 Closed, Monostable

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

HEL

Control Button/Switch Colour

Black

Maximum Operating Pressure

16 bar

Body Material

Aluminium

Maximum Flow Rate

ISO8573-1:2010

Minimum Operating Temperature

ISO8573-1:2010°C

Maximum Operating Temperature

ISO8573-1:2010°C

Number of Ports

2

Number of Positions

2

Model Number p

170690

Model Number (p)

170690

Country of Origin

Hungary

You may be interested in