Technical documents
Specifications
Brand
FestoStroke
50mm
Bore
40mm
Action
Single
Manufacturer Series
ESNU
Pneumatic Connection
G 1/4
Cushioning Type
Elastic
Maximum Operating Pressure
10 bar
VDMA Standard
VDMA24364-B1/B2-L
Model Number p
196381
Minimum Operating Temperature
-20°C
Weight
781g
Maximum Operating Temperature
+80°C
Diameter
40mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoStroke
50mm
Bore
40mm
Action
Single
Manufacturer Series
ESNU
Pneumatic Connection
G 1/4
Cushioning Type
Elastic
Maximum Operating Pressure
10 bar
VDMA Standard
VDMA24364-B1/B2-L
Model Number p
196381
Minimum Operating Temperature
-20°C
Weight
781g
Maximum Operating Temperature
+80°C
Diameter
40mm
Country of Origin
Germany