Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle

RS Stock No.: 121-5319Brand: FestoManufacturers Part No.: DFPD-20-RP-90-RS60-F04
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

1419g

Size Type

Compact

Series

DFPD

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle

P.O.A.

Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

1419g

Size Type

Compact

Series

DFPD

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more