Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Festo Mounting Bracket DAMH-Q12-16 , For Use With DRVS Series Semi-Rotary Drives, To Fit 16mm Bore Size

RS Stock No.: 125-9931Brand: FestoManufacturers Part No.: DAMH-Q12-16
brand-logo

Technical documents

Specifications

Brand

Festo

To Fit Bore Size

16mm

For Use With

DRVS Series Semi-Rotary Drives

Manufacturer Series

DAMH

Model Number

3371843

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments

Stock information temporarily unavailable.

₪ 183.28

₪ 183.28 Each (ex VAT)

₪ 214.44

₪ 214.44 Each (inc. VAT)

Festo Mounting Bracket DAMH-Q12-16 , For Use With DRVS Series Semi-Rotary Drives, To Fit 16mm Bore Size

₪ 183.28

₪ 183.28 Each (ex VAT)

₪ 214.44

₪ 214.44 Each (inc. VAT)

Festo Mounting Bracket DAMH-Q12-16 , For Use With DRVS Series Semi-Rotary Drives, To Fit 16mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

To Fit Bore Size

16mm

For Use With

DRVS Series Semi-Rotary Drives

Manufacturer Series

DAMH

Model Number

3371843

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments