Festo CK Series Straight Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 2030

RS Stock No.: 250-2669Brand: FestoManufacturers Part No.: CK-1/4-PK-6Distrelec Article No.: 30422707
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

CK

Inlet Port

G 1/4 Male

Model Number p

2030

Number of Inlet Ports

1

Model Number (p)

2030

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo CK Series Straight Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 2030

P.O.A.

Festo CK Series Straight Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 2030
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

CK

Inlet Port

G 1/4 Male

Model Number p

2030

Number of Inlet Ports

1

Model Number (p)

2030

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany