Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

FERROXCUBE Ferrite Sleeve, 9.5 Dia. x 6.35mm, Apertures: 1, Diameter 4.75mm

RS Stock No.: 814-3433Brand: FERROXCUBEManufacturers Part No.: CST9.5/4.8/6.4-4S2F
brand-logo
View all in Ferrite Sleeves

Technical documents

Specifications

Type

Cable Shield

Material

4S2 Material

Outer Dimensions

9.5 Dia. x 6.35mm

Aperture Diameter

4.75mm

Number of Apertures

1

Outer Height

6.35mm

Outer Width

9.5 Dia.mm

Country of Origin

Poland

Product details

FERROXCUBE CST Tubular Cable Shields

A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.

Stock information temporarily unavailable.

P.O.A.

FERROXCUBE Ferrite Sleeve, 9.5 Dia. x 6.35mm, Apertures: 1, Diameter 4.75mm

P.O.A.

FERROXCUBE Ferrite Sleeve, 9.5 Dia. x 6.35mm, Apertures: 1, Diameter 4.75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Cable Shield

Material

4S2 Material

Outer Dimensions

9.5 Dia. x 6.35mm

Aperture Diameter

4.75mm

Number of Apertures

1

Outer Height

6.35mm

Outer Width

9.5 Dia.mm

Country of Origin

Poland

Product details

FERROXCUBE CST Tubular Cable Shields

A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.