Fellowes HEPA Air Purifier, 55m², 31 dB, 36 dB, 40 dB, 47 dB, 55 dB

RS Stock No.: 665-353Brand: FellowesManufacturers Part No.: 9433401
brand-logo
View all in Home

Technical documents

Specifications

Product Type

Air Purifier

Noise Level

31 dB, 36 dB, 40 dB, 47 dB, 55 dB

Filter Type

HEPA

Max Room Size

55m²

Dimensions

495 x 534 x 241mm

Country of Origin

China

P.O.A.

Fellowes HEPA Air Purifier, 55m², 31 dB, 36 dB, 40 dB, 47 dB, 55 dB

P.O.A.

Fellowes HEPA Air Purifier, 55m², 31 dB, 36 dB, 40 dB, 47 dB, 55 dB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Air Purifier

Noise Level

31 dB, 36 dB, 40 dB, 47 dB, 55 dB

Filter Type

HEPA

Max Room Size

55m²

Dimensions

495 x 534 x 241mm

Country of Origin

China