Faulhaber Brushless DC Motor, 17.3 W, 24 V dc, 26.2 mNm, 4870 rpm, 3mm Shaft Diameter

RS Stock No.: 873-4811Brand: FaulhaberManufacturers Part No.: 2250S024BX4
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

17.3 W

Output Speed

4870 rpm

Shaft Diameter

3mm

Maximum Output Torque

26.2 mNm

Dimensions

22 (Dia.) x 64 mm

Current Rating

850 mA

Length

64mm

Series

2250

Country of Origin

Germany

Product details

Faulhaber Series Brushless DC Motors

Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.


High efficiency slotless design
Highly dynamic acceleration and deceleration
Low Noise
High torque
Low weight
Models with integrated speed controller, stock no. 873-4742 and 873-4748
Models w/o integrated speed controller, stock no. 873-4811 and 873-4818

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,742.80

₪ 1,742.80 Each (ex VAT)

₪ 2,039.08

₪ 2,039.08 Each (inc. VAT)

Faulhaber Brushless DC Motor, 17.3 W, 24 V dc, 26.2 mNm, 4870 rpm, 3mm Shaft Diameter

₪ 1,742.80

₪ 1,742.80 Each (ex VAT)

₪ 2,039.08

₪ 2,039.08 Each (inc. VAT)

Faulhaber Brushless DC Motor, 17.3 W, 24 V dc, 26.2 mNm, 4870 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

17.3 W

Output Speed

4870 rpm

Shaft Diameter

3mm

Maximum Output Torque

26.2 mNm

Dimensions

22 (Dia.) x 64 mm

Current Rating

850 mA

Length

64mm

Series

2250

Country of Origin

Germany

Product details

Faulhaber Series Brushless DC Motors

Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.


High efficiency slotless design
Highly dynamic acceleration and deceleration
Low Noise
High torque
Low weight
Models with integrated speed controller, stock no. 873-4742 and 873-4748
Models w/o integrated speed controller, stock no. 873-4811 and 873-4818

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more