Faulhaber Brushed DC Motor, 1.72 W, 6 V dc, 2.9 mNm, 3860 rpm, 1.5mm Shaft Diameter

RS Stock No.: 873-4782Brand: FaulhaberManufacturers Part No.: 1524T006SR
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

6 V dc

DC Motor Type

Brushed

Power Rating

1.72 W

Output Speed

3860 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

2.9 mNm

Dimensions

15 (Dia.) x 31.9 mm

Current Rating

560 mA

Length

31.9mm

Core Construction

Metal

Series

1524

Country of Origin

Germany

Product details

Faulhaber Series Brushed DC Motors

Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.


No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 664.14

₪ 664.14 Each (ex VAT)

₪ 777.04

₪ 777.04 Each (inc. VAT)

Faulhaber Brushed DC Motor, 1.72 W, 6 V dc, 2.9 mNm, 3860 rpm, 1.5mm Shaft Diameter

₪ 664.14

₪ 664.14 Each (ex VAT)

₪ 777.04

₪ 777.04 Each (inc. VAT)

Faulhaber Brushed DC Motor, 1.72 W, 6 V dc, 2.9 mNm, 3860 rpm, 1.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 664.14
5 - 9₪ 653.62
10+₪ 649.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Supply Voltage

6 V dc

DC Motor Type

Brushed

Power Rating

1.72 W

Output Speed

3860 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

2.9 mNm

Dimensions

15 (Dia.) x 31.9 mm

Current Rating

560 mA

Length

31.9mm

Core Construction

Metal

Series

1524

Country of Origin

Germany

Product details

Faulhaber Series Brushed DC Motors

Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.


No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more