Fairchild 200V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4003

RS Stock No.: 759-6674Brand: Fairchild SemiconductorManufacturers Part No.: 1N4003
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Switching Diode, 1A 200V, 2-Pin DO-41 1N4003-T
₪ 0.526Each (In a Pack of 250) (ex VAT)
onsemi Switching Diode, 2-Pin DO-41 1N4003G
₪ 1.948Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fairchild 200V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4003

P.O.A.

Fairchild 200V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Switching Diode, 1A 200V, 2-Pin DO-41 1N4003-T
₪ 0.526Each (In a Pack of 250) (ex VAT)
onsemi Switching Diode, 2-Pin DO-41 1N4003G
₪ 1.948Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Switching Diode, 1A 200V, 2-Pin DO-41 1N4003-T
₪ 0.526Each (In a Pack of 250) (ex VAT)
onsemi Switching Diode, 2-Pin DO-41 1N4003G
₪ 1.948Each (In a Pack of 50) (ex VAT)