Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Fagor Electronica 200V 2A, Silicon Junction Diode, 2-Pin DO-214AA FES2DSR TRTB

RS Stock No.: 123-1418Brand: Fagor ElectronicaManufacturers Part No.: FES2DSR TRTB
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

100A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 2A, Rectifier Diode, 2-Pin DO-214AA ES2D
₪ 2.931Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

₪ 18.75

₪ 0.375 Each (In a Pack of 50) (ex VAT)

₪ 21.94

₪ 0.439 Each (In a Pack of 50) (inc. VAT)

Fagor Electronica 200V 2A, Silicon Junction Diode, 2-Pin DO-214AA FES2DSR TRTB
Select packaging type

₪ 18.75

₪ 0.375 Each (In a Pack of 50) (ex VAT)

₪ 21.94

₪ 0.439 Each (In a Pack of 50) (inc. VAT)

Fagor Electronica 200V 2A, Silicon Junction Diode, 2-Pin DO-214AA FES2DSR TRTB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 2A, Rectifier Diode, 2-Pin DO-214AA ES2D
₪ 2.931Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

100A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 2A, Rectifier Diode, 2-Pin DO-214AA ES2D
₪ 2.931Each (In a Pack of 10) (ex VAT)