FAG 7207-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D

RS Stock No.: 137-1516Brand: FAGManufacturers Part No.: 7207-B-XL-TVP
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

30kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

7207

Race Type

Plain

Country of Origin

Germany

Product details

Single Row Angular Contact Ball Bearings

FAG from Schaeffler single row angular contact ball bearings are self-retaining units. They have solid inner and outer rings and ball and cage assemblies with polyamide, sheet metal or brass cages. The raceways of the inner and outer rings are offset from each other along the bearing axis. The bearings are available in open and sealed designs. Their angular adjustment facility is limited.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

In certain applications, a smaller bearing arrangement can be designed.
Single row angular contact ball bearings can support axial forces in one direction and high radial forces. They must be axially adjusted against another bearing fitted in a mirror image arrangement

Suffixes

B - Modified internal construction
TVP - Solid cage made from glass fibre reinforced polyamide

FAG

Stock information temporarily unavailable.

₪ 345.68

₪ 345.68 Each (ex VAT)

₪ 404.44

₪ 404.44 Each (inc. VAT)

FAG 7207-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D

₪ 345.68

₪ 345.68 Each (ex VAT)

₪ 404.44

₪ 404.44 Each (inc. VAT)

FAG 7207-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

30kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

7207

Race Type

Plain

Country of Origin

Germany

Product details

Single Row Angular Contact Ball Bearings

FAG from Schaeffler single row angular contact ball bearings are self-retaining units. They have solid inner and outer rings and ball and cage assemblies with polyamide, sheet metal or brass cages. The raceways of the inner and outer rings are offset from each other along the bearing axis. The bearings are available in open and sealed designs. Their angular adjustment facility is limited.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

In certain applications, a smaller bearing arrangement can be designed.
Single row angular contact ball bearings can support axial forces in one direction and high radial forces. They must be axially adjusted against another bearing fitted in a mirror image arrangement

Suffixes

B - Modified internal construction
TVP - Solid cage made from glass fibre reinforced polyamide

FAG