Technical documents
Specifications
Brand
FacomSocket Size
34mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
20mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.34H
Overall Length
44 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Size
34mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
20mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.34H
Overall Length
44 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China