Facom 1/4 in Drive 5.5mm Standard Socket, 12 point, 22 mm Overall Length

RS Stock No.: 235-6690Brand: FacomManufacturers Part No.: R.5.5E
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

5.5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

4.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.5.5E

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 1/4 in Drive 5.5mm Standard Socket, 12 point, 22 mm Overall Length

P.O.A.

Facom 1/4 in Drive 5.5mm Standard Socket, 12 point, 22 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

5.5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

4.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.5.5E

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China