Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 10mm, 1/2 in Drive Impact Socket, 79 mm length

RS Stock No.: 268-6827Brand: FacomManufacturers Part No.: NSHM.10
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

10mm

Socket Type

Impact Bit Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Phosphate

Material

Chrome Molybdenum Steel

Overall Length

79 mm

Drive Type

Hexagon

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom 10mm, 1/2 in Drive Impact Socket, 79 mm length

P.O.A.

Facom 10mm, 1/2 in Drive Impact Socket, 79 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

10mm

Socket Type

Impact Bit Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Phosphate

Material

Chrome Molybdenum Steel

Overall Length

79 mm

Drive Type

Hexagon

Country of Origin

China