Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Facom MOD.440 Series 16-Piece Combination Spanner Set, 6 → 24 mm

RS Stock No.: 235-5064Brand: FacomManufacturers Part No.: MOD.440-1
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

Facom

Set Type

Ring Spanner-Set

Series

MOD.440

Sizes in Set

6 → 24 mm

Number of Pieces

16

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom MOD.440 Series 16-Piece Combination Spanner Set, 6 → 24 mm

P.O.A.

Facom MOD.440 Series 16-Piece Combination Spanner Set, 6 → 24 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Set Type

Ring Spanner-Set

Series

MOD.440

Sizes in Set

6 → 24 mm

Number of Pieces

16

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China