Facom 6 drawer Steel Wheeled Tool Chest, 964mm x 546mm x 971mm

RS Stock No.: 734-8845Brand: FacomManufacturers Part No.: JET.6M4PF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Material

Steel

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

Yes

Length

971mm

Width

546mm

Height

964mm

Dimensions

964 x 546 x 971mm

Load Capacity

1000kg

Country of Origin

France

Product details

Roller Cabinets Jet+

From Facom, these Jet+ roller cabinets present a compact and versatile solution to mobile tool storage. With a heavy gauge steel construction, these mobile chests are incredibly robust and ensure long and dependable service life. They also have an epoxy coated for added resistance to chipping and rust. These cabinets provide plenty of storage space for all your tool storage needs and the heavy-duty wheels make it easy to move around workshops and garages.

This Jet+ series includes the following tool cabinets:
734-8841 JET.6M3
734-8845 JET.6M4
734-8854 JET.6M5

Spacious Drawers

With six drawers, one of which is a deep basin drawer, the Jet+ roller cabinet is ideal for storing, not just tools, but parts and essentials that need to be stored neatly. There are even six partitions supplied to customise your storage solution. The drawers each fully open to offer 100% access, and have aluminium drawer hook locks to keep them in place when closed.

The cabinet has a central locking system, for added security, with a recessed keyhole to reduce the chance of damaging or breaking the key when it is left in the lock.

Integrated Worktop

The Jet+ mobile cabinet also features a worktop with fixed front and back lips to prevent tools and parts such as screws rolling from the cabinet. The side lips retract under a heavy load so long tools and objects can be placed more securely across its length. The worktop also features screwdriver slots.

Easy Transportation

734-8841 and 734-8845 - two swivel and two fixed wheels (one of which is braked)

734-8854 - four swivel (including 2 with brakes) and two fixed.

These mobile cabinets are easy to move, even under heavy loads and are suitable for your garage, workshop or factory floor.

Features and Benefits:

• Work top with built-in handle, slots for 16 screwdrivers, vice fastening possible and tube accessories
• High performance wheels for long lifetime and reduce start-up effort
• 2 retractable edges and 2 fixed edges at the front and back
• Soft bumpers on the 4 angles and on drawers protecting the aluminium hook

Applications

Tool Chests & Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:

Do the wheels have brakes?

734-8841 and 734-8845 - two swivel (one of which is braked) and two fixed wheels
734-8854 - four swivel (including 2 with brakes) and two fixed.

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
₪ 7,672.42Each (ex VAT)
Stock information temporarily unavailable.

₪ 8,853.36

₪ 8,853.36 Each (ex VAT)

₪ 10,358.43

₪ 10,358.43 Each (inc. VAT)

Facom 6 drawer Steel Wheeled Tool Chest, 964mm x 546mm x 971mm

₪ 8,853.36

₪ 8,853.36 Each (ex VAT)

₪ 10,358.43

₪ 10,358.43 Each (inc. VAT)

Facom 6 drawer Steel Wheeled Tool Chest, 964mm x 546mm x 971mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
₪ 7,672.42Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Material

Steel

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

Yes

Length

971mm

Width

546mm

Height

964mm

Dimensions

964 x 546 x 971mm

Load Capacity

1000kg

Country of Origin

France

Product details

Roller Cabinets Jet+

From Facom, these Jet+ roller cabinets present a compact and versatile solution to mobile tool storage. With a heavy gauge steel construction, these mobile chests are incredibly robust and ensure long and dependable service life. They also have an epoxy coated for added resistance to chipping and rust. These cabinets provide plenty of storage space for all your tool storage needs and the heavy-duty wheels make it easy to move around workshops and garages.

This Jet+ series includes the following tool cabinets:
734-8841 JET.6M3
734-8845 JET.6M4
734-8854 JET.6M5

Spacious Drawers

With six drawers, one of which is a deep basin drawer, the Jet+ roller cabinet is ideal for storing, not just tools, but parts and essentials that need to be stored neatly. There are even six partitions supplied to customise your storage solution. The drawers each fully open to offer 100% access, and have aluminium drawer hook locks to keep them in place when closed.

The cabinet has a central locking system, for added security, with a recessed keyhole to reduce the chance of damaging or breaking the key when it is left in the lock.

Integrated Worktop

The Jet+ mobile cabinet also features a worktop with fixed front and back lips to prevent tools and parts such as screws rolling from the cabinet. The side lips retract under a heavy load so long tools and objects can be placed more securely across its length. The worktop also features screwdriver slots.

Easy Transportation

734-8841 and 734-8845 - two swivel and two fixed wheels (one of which is braked)

734-8854 - four swivel (including 2 with brakes) and two fixed.

These mobile cabinets are easy to move, even under heavy loads and are suitable for your garage, workshop or factory floor.

Features and Benefits:

• Work top with built-in handle, slots for 16 screwdrivers, vice fastening possible and tube accessories
• High performance wheels for long lifetime and reduce start-up effort
• 2 retractable edges and 2 fixed edges at the front and back
• Soft bumpers on the 4 angles and on drawers protecting the aluminium hook

Applications

Tool Chests & Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:

Do the wheels have brakes?

734-8841 and 734-8845 - two swivel (one of which is braked) and two fixed wheels
734-8854 - four swivel (including 2 with brakes) and two fixed.

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
₪ 7,672.42Each (ex VAT)