Technical documents
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
158mm
Width
336mm
Height
158mm
Dimensions
158 x 336 x 550mm
Lock Type
Padlock
Tray Type
Removable
Colour
Black, Yellow
Range
TOUGHSYSTEM
Country of Origin
Israel
Product details
Facom TOUGHSYSTEM Tool Boxes
Introducing the Facom TOUGHSYSTEM tool boxes, the Ideal tool storage solution that offers unrivalled toughness and durability. These tool boxes are so strong they can be used in just about all environments. Designed to keep all your tools and equipment safe and secure during transport.
Why would you buy these tool boxes?
They are completely stackable and compatible with the Facom BSYS.TRPB folding carrier trolley. Inside each box is a thick structural foam in addition to the integrated water seal and central locking mechanism. The perfect tool box organiser for professional working environments.
Features and Benefits
• Heavy-duty plastic
• Structural foam material gives a robust structure to the case
• Integrated IP65 water seal for protection of contents from weather conditions
• Bi-material handle
• Side handles for carrying
• Storage compartments
• Anti-rust metal latches
• Side latches allow stacking product to other ToughSystem modules
• Lockable
Facom TOUGHSYSTEM Tool Box Options
• Height: 550 mm x Width: 336 mm x Length: 158 mm; RS stock no: 146-5608
• Height: 550 x Width: 336 mm x Length: 308 mm; RS stock no: 146-5609
• Height: 550 x Width: 366 mm x Length: 408 mm; RS stock no: 146-5610
Whats in the tool boxes?
Inside the tool boxes are compartments for various hand tools and accessories, the larger boxes have a removable tray with access to additional storage.
Application Information
Facom ToughSystem® is a modular storage solution for pros who work outdoors and in tough conditions. Mix and match these durable units using the ToughSystem® Workshop Racking System RS stock no: 146-5613 & carry what you need to the job site with the ToughSystem® carrier. RS stock no: 146-5606.
Facom TOUGHSYSTEM
₪ 895.30
₪ 895.30 Each (ex VAT)
₪ 1,047.50
₪ 1,047.50 Each (inc. VAT)
1
₪ 895.30
₪ 895.30 Each (ex VAT)
₪ 1,047.50
₪ 1,047.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
158mm
Width
336mm
Height
158mm
Dimensions
158 x 336 x 550mm
Lock Type
Padlock
Tray Type
Removable
Colour
Black, Yellow
Range
TOUGHSYSTEM
Country of Origin
Israel
Product details
Facom TOUGHSYSTEM Tool Boxes
Introducing the Facom TOUGHSYSTEM tool boxes, the Ideal tool storage solution that offers unrivalled toughness and durability. These tool boxes are so strong they can be used in just about all environments. Designed to keep all your tools and equipment safe and secure during transport.
Why would you buy these tool boxes?
They are completely stackable and compatible with the Facom BSYS.TRPB folding carrier trolley. Inside each box is a thick structural foam in addition to the integrated water seal and central locking mechanism. The perfect tool box organiser for professional working environments.
Features and Benefits
• Heavy-duty plastic
• Structural foam material gives a robust structure to the case
• Integrated IP65 water seal for protection of contents from weather conditions
• Bi-material handle
• Side handles for carrying
• Storage compartments
• Anti-rust metal latches
• Side latches allow stacking product to other ToughSystem modules
• Lockable
Facom TOUGHSYSTEM Tool Box Options
• Height: 550 mm x Width: 336 mm x Length: 158 mm; RS stock no: 146-5608
• Height: 550 x Width: 336 mm x Length: 308 mm; RS stock no: 146-5609
• Height: 550 x Width: 366 mm x Length: 408 mm; RS stock no: 146-5610
Whats in the tool boxes?
Inside the tool boxes are compartments for various hand tools and accessories, the larger boxes have a removable tray with access to additional storage.
Application Information
Facom ToughSystem® is a modular storage solution for pros who work outdoors and in tough conditions. Mix and match these durable units using the ToughSystem® Workshop Racking System RS stock no: 146-5613 & carry what you need to the job site with the ToughSystem® carrier. RS stock no: 146-5606.