Technical documents
Specifications
Brand
FacomSocket Size
16mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Spark Plug Socket
Socket Head Type
6 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
B.S16A2
Overall Length
250 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 1/2 in Drive 16mm Spark Plug Socket, 6 point, 250 mm Overall Length
1
P.O.A.
Facom 1/2 in Drive 16mm Spark Plug Socket, 6 point, 250 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Size
16mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Spark Plug Socket
Socket Head Type
6 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
B.S16A2
Overall Length
250 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China