Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Facom Pozidriv, Slotted Torque Screwdriver, 2 → 10Nm, 1/4 in Drive

RS Stock No.: 514-0068Brand: FacomManufacturers Part No.: A.404J2
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

Facom

Torque Range

2 → 10Nm

Type

Torque Screwdriver Set

Drive Shape

Pozidriv, Slotted

Drive Size

1/4 in

Country of Origin

France

Product details

Facom Torque Screwdriver Set and Case, 2 → 10 Nm

Facom's A404J2 torque screwdriver set comes in a sturdy case for easy and convenient storage. This set includes a ratchet handle, screwdriver bit set and bit holder. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

Features and Benefits:

Torque screwdriver for clockwise rotation
Handle disengages when the tightening torque is reached
With 1/4 inch hexagonal bit mouth
Automatic retightening every 120° for fast tightening during serial work
Micrometer with precise adjustment accuracy
Vernier scale on the tool is clear and easy to set and read
Ergonomic design – light with a firm grip
Flattened profile prevents the tool rolling on the worktop
Class II type D (A.400 maintenance)
Female hex output for use with bits series 1 - 1/4 inch
Supplied in a box together with a calibration certificate

Applications:

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
The torque range is 2 to 10Nm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Pozidriv, Slotted Torque Screwdriver, 2 → 10Nm, 1/4 in Drive

P.O.A.

Facom Pozidriv, Slotted Torque Screwdriver, 2 → 10Nm, 1/4 in Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Torque Range

2 → 10Nm

Type

Torque Screwdriver Set

Drive Shape

Pozidriv, Slotted

Drive Size

1/4 in

Country of Origin

France

Product details

Facom Torque Screwdriver Set and Case, 2 → 10 Nm

Facom's A404J2 torque screwdriver set comes in a sturdy case for easy and convenient storage. This set includes a ratchet handle, screwdriver bit set and bit holder. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

Features and Benefits:

Torque screwdriver for clockwise rotation
Handle disengages when the tightening torque is reached
With 1/4 inch hexagonal bit mouth
Automatic retightening every 120° for fast tightening during serial work
Micrometer with precise adjustment accuracy
Vernier scale on the tool is clear and easy to set and read
Ergonomic design – light with a firm grip
Flattened profile prevents the tool rolling on the worktop
Class II type D (A.400 maintenance)
Female hex output for use with bits series 1 - 1/4 inch
Supplied in a box together with a calibration certificate

Applications:

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
The torque range is 2 to 10Nm

You may be interested in