Facom Tubular Box Spanner, 18mm, 154 mm Overall

RS Stock No.: 236-0046Brand: FacomManufacturers Part No.: 92A.18
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Metric Size

18mm

Overall Length

154 mm

Handle Material

Metal

Blade Finish

Polished

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom Tubular Box Spanner, 18mm, 154 mm Overall

P.O.A.

Facom Tubular Box Spanner, 18mm, 154 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Metric Size

18mm

Overall Length

154 mm

Handle Material

Metal

Blade Finish

Polished

Country of Origin

Taiwan, Province Of China