Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8 mm, 9mm
Finish
Chrome
Overall Length
175 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
France
Product details
Low-profile open-end spanners
Extremely slim forged spanners for hard-to-reach nuts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8 mm, 9mm
Finish
Chrome
Overall Length
175 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
France
Product details
Low-profile open-end spanners
Extremely slim forged spanners for hard-to-reach nuts.