Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Facom Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard

RS Stock No.: 235-9164Brand: FacomManufacturers Part No.: 227.5X80T3
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Facom

Thread Size

M5

Set Type

Tap Set

Type

Tap

Pitch

0.8mm

Thread Standard

Metric

Overall Length

58 mm

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard

P.O.A.

Facom Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Thread Size

M5

Set Type

Tap Set

Type

Tap

Pitch

0.8mm

Thread Standard

Metric

Overall Length

58 mm

Material

HSS

Country of Origin

China