Facom 181EF.25CPEPB Water Pump Pliers, 256 mm Overall, Lock Grip Tip, 63mm Jaw

RS Stock No.: 762-1540Brand: FacomManufacturers Part No.: 181EF.25CPEPB
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

256 mm

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Tip Style

Lock Grip

Jaw Length

63mm

Jaw Depth

42mm

Model Number

181EF.25CPEPB

Country of Origin

France

Product details

Long Nose Multigrip Slip Joint Pliers

Powerful and robust long nose slip-joint pliers with one position pivot pin for quick and easy adjustment.

Long nose design for easier access to hard to reach pipes & nuts
Reduced thickness for better accessibility
Narrow close position for high leverage
Self-gripping teeth

Stock information temporarily unavailable.

P.O.A.

Facom 181EF.25CPEPB Water Pump Pliers, 256 mm Overall, Lock Grip Tip, 63mm Jaw

P.O.A.

Facom 181EF.25CPEPB Water Pump Pliers, 256 mm Overall, Lock Grip Tip, 63mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

256 mm

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Tip Style

Lock Grip

Jaw Length

63mm

Jaw Depth

42mm

Model Number

181EF.25CPEPB

Country of Origin

France

Product details

Long Nose Multigrip Slip Joint Pliers

Powerful and robust long nose slip-joint pliers with one position pivot pin for quick and easy adjustment.

Long nose design for easier access to hard to reach pipes & nuts
Reduced thickness for better accessibility
Narrow close position for high leverage
Self-gripping teeth