Technical documents
Specifications
Product details
Explorer Watertight Mobile Cases
Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.
Two man lift
Side handles
Case body is made from thick plastic resin
Neoprene seal
Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature
Ergonomic handle and strong pressure locks which can be padlocked
Stackable (even if different sized models)
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Foam Inserts
Temperature rating : -33°C to +90°C
₪ 63.76
₪ 63.76 Each (ex VAT)
₪ 74.60
₪ 74.60 Each (inc. VAT)
1
₪ 63.76
₪ 63.76 Each (ex VAT)
₪ 74.60
₪ 74.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Explorer Watertight Mobile Cases
Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.
Two man lift
Side handles
Case body is made from thick plastic resin
Neoprene seal
Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature
Ergonomic handle and strong pressure locks which can be padlocked
Stackable (even if different sized models)
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Foam Inserts
Temperature rating : -33°C to +90°C