Technical documents
Specifications
Brand
Expert by FacomSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
98
Socket Head Type
6 point; e-Torx; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 14mm
Material
Bi-material (Handle)
Drive Type
Square
Country of Origin
Taiwan, Province Of China
₪ 1,807.36
₪ 1,807.36 Each (ex VAT)
₪ 2,114.61
₪ 2,114.61 Each (inc. VAT)
1
₪ 1,807.36
₪ 1,807.36 Each (ex VAT)
₪ 2,114.61
₪ 2,114.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Expert by FacomSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
98
Socket Head Type
6 point; e-Torx; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 14mm
Material
Bi-material (Handle)
Drive Type
Square
Country of Origin
Taiwan, Province Of China