Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EXACT Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard

RS Stock No.: 499-340Brand: EXACTManufacturers Part No.: 05926
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

EXACT

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

59 mm

Material

HSS

Shank Diameter

0.25 in

For Use With

825-25

Country of Origin

Bulgaria

Product details

SGE-Bit HSS TIN Combi Tool

Combined HSS TIN single-cut tap with spiral flute and 1/4" hex drive
Deburring zone with edge breaker
For core drilling, thread cutting and deburring in a single process
Crosswise grinding, drills do not drill off-centre — even without centre-punching
Suitable for construction steel, CrNi steel, non-ferrous metals and plastics

Stock information temporarily unavailable.

₪ 97.80

₪ 97.80 Each (ex VAT)

₪ 114.43

₪ 114.43 Each (inc. VAT)

EXACT Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard

₪ 97.80

₪ 97.80 Each (ex VAT)

₪ 114.43

₪ 114.43 Each (inc. VAT)

EXACT Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EXACT

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

59 mm

Material

HSS

Shank Diameter

0.25 in

For Use With

825-25

Country of Origin

Bulgaria

Product details

SGE-Bit HSS TIN Combi Tool

Combined HSS TIN single-cut tap with spiral flute and 1/4" hex drive
Deburring zone with edge breaker
For core drilling, thread cutting and deburring in a single process
Crosswise grinding, drills do not drill off-centre — even without centre-punching
Suitable for construction steel, CrNi steel, non-ferrous metals and plastics