Eurotherm PLC Programming Software for use with MNC251

RS Stock No.: 511-8774Brand: EurothermManufacturers Part No.: ITOOLS/CD
brand-logo

Technical documents

Specifications

Accessory Type

Software

For Use With

MNC251

Country of Origin

United Kingdom

Product details

3204 1/4 DIN Temperature / Process Controllers

Safety messaging and 7 segment universal meter for simple visual indication of the process status
Large 3-colour LCD display includes a 7 segment universal meter for simple visual indication of the process status
Up to 4 outputs: Logic I/O, Relay and Analogue can provide any combination of heat, cool or alarm
1 off digital input for alarm acknowledge etc
Universal inputs -B, J, K, L, N, R, S, T, C, PT100, 0-80mV, 0-20mA, 4-20mA
Dimensions: H96 x W96 x D90mm

Eurotherm Series 3200

Quick Start Wizard configuration, PID, Self-Tuning and Alarms. Dwell timer,delayed switch on timer and self start timer functions. IP65, NEMA 4X rated. Scrolling text delivers plain language messages to advise operators and engineers what is happening to the process. Applications include plastic extruders, small ovens, chillers, sterilizers, trace heating, packaging machines.

Stock information temporarily unavailable.

₪ 1,118.50

₪ 1,118.50 Each (ex VAT)

₪ 1,308.65

₪ 1,308.65 Each (inc. VAT)

Eurotherm PLC Programming Software for use with MNC251

₪ 1,118.50

₪ 1,118.50 Each (ex VAT)

₪ 1,308.65

₪ 1,308.65 Each (inc. VAT)

Eurotherm PLC Programming Software for use with MNC251
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,118.50
5 - 9₪ 1,101.09
10+₪ 1,093.12

Technical documents

Specifications

Accessory Type

Software

For Use With

MNC251

Country of Origin

United Kingdom

Product details

3204 1/4 DIN Temperature / Process Controllers

Safety messaging and 7 segment universal meter for simple visual indication of the process status
Large 3-colour LCD display includes a 7 segment universal meter for simple visual indication of the process status
Up to 4 outputs: Logic I/O, Relay and Analogue can provide any combination of heat, cool or alarm
1 off digital input for alarm acknowledge etc
Universal inputs -B, J, K, L, N, R, S, T, C, PT100, 0-80mV, 0-20mA, 4-20mA
Dimensions: H96 x W96 x D90mm

Eurotherm Series 3200

Quick Start Wizard configuration, PID, Self-Tuning and Alarms. Dwell timer,delayed switch on timer and self start timer functions. IP65, NEMA 4X rated. Scrolling text delivers plain language messages to advise operators and engineers what is happening to the process. Applications include plastic extruders, small ovens, chillers, sterilizers, trace heating, packaging machines.