Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EUROSTAT Polyester ESD Swab, PP Handle, For use with Cleaning, Pack of 500

RS Stock No.: 265-8688Brand: EUROSTATManufacturers Part No.: 41-096-0240n
brand-logo
View all in Cotton Buds

Technical documents

Specifications

Application

Cleaning

Number of Buds per Pack

500

Package Type

Pouch

Bud Material

Polyester

Stick Material

PP

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

EUROSTAT Polyester ESD Swab, PP Handle, For use with Cleaning, Pack of 500

P.O.A.

Each (In a Pack of 500) (ex VAT)

EUROSTAT Polyester ESD Swab, PP Handle, For use with Cleaning, Pack of 500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Application

Cleaning

Number of Buds per Pack

500

Package Type

Pouch

Bud Material

Polyester

Stick Material

PP

Country of Origin

China