ETI 63A Bottle Fuse Holder, 1P, 500V ac

RS Stock No.: 289-8922Brand: ETIManufacturers Part No.: 2323008
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

ETI

Fuse Holder Type

Bottle Fuse

Current Rating

63A

Voltage Rating

500V ac

Number of Poles

1P

Rail Type

DIN 35 mm

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

DIII

Series

DO

Country of Origin

Slovenia

Product details

D Type DIN Rail Mounting Bottle Fuse Holder

For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms
A complete holder requires a base, gauge piece and cap

Stock information temporarily unavailable.

₪ 38.07

₪ 38.07 Each (ex VAT)

₪ 44.54

₪ 44.54 Each (inc. VAT)

ETI 63A Bottle Fuse Holder, 1P, 500V ac

₪ 38.07

₪ 38.07 Each (ex VAT)

₪ 44.54

₪ 44.54 Each (inc. VAT)

ETI 63A Bottle Fuse Holder, 1P, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 38.07
15 - 49₪ 35.62
50 - 99₪ 33.22
100 - 199₪ 32.20
200+₪ 30.76

Technical documents

Specifications

Brand

ETI

Fuse Holder Type

Bottle Fuse

Current Rating

63A

Voltage Rating

500V ac

Number of Poles

1P

Rail Type

DIN 35 mm

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

DIII

Series

DO

Country of Origin

Slovenia

Product details

D Type DIN Rail Mounting Bottle Fuse Holder

For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms
A complete holder requires a base, gauge piece and cap