Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ETI 16A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac

RS Stock No.: 415-979Brand: ETIManufacturers Part No.: 2211005
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

ETI

Current Rating

16A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Thread Size

E14

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Poland

Product details

D0 (NEOZED) - Type gL

Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing

Fuses Type gL – Resistive Loads

You may be interested in
Mersen 16A D01 Neozed Fuse, gG, 400V ac
₪ 10.583Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

₪ 17.55

₪ 3.51 Each (In a Pack of 5) (ex VAT)

₪ 20.53

₪ 4.107 Each (In a Pack of 5) (inc. VAT)

ETI 16A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac

₪ 17.55

₪ 3.51 Each (In a Pack of 5) (ex VAT)

₪ 20.53

₪ 4.107 Each (In a Pack of 5) (inc. VAT)

ETI 16A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120₪ 3.51₪ 17.55
125 - 495₪ 2.955₪ 14.78
500 - 1245₪ 2.535₪ 12.68
1250 - 2495₪ 2.295₪ 11.48
2500+₪ 2.22₪ 11.10
You may be interested in
Mersen 16A D01 Neozed Fuse, gG, 400V ac
₪ 10.583Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

ETI

Current Rating

16A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Thread Size

E14

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Poland

Product details

D0 (NEOZED) - Type gL

Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing

Fuses Type gL – Resistive Loads

You may be interested in
Mersen 16A D01 Neozed Fuse, gG, 400V ac
₪ 10.583Each (In a Pack of 5) (ex VAT)