ETA Thermal Circuit Breaker - 2210 Single Pole 277V ac Voltage Rating DIN Rail Mount, 5A Current Rating

RS Stock No.: 282-6545Brand: ETAManufacturers Part No.: 2210-T210-K0M1-H121-5A
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

5A

Number of Poles

1

Voltage Rating

277 V ac → 480V ac

Width

12.5mm

Series

2210

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Rated AC Voltage

277 V ac → 480 V ac

Mounting Style

DIN Rail Mount

Overall Depth

88.5mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

83.5 x 12.5 x 88.5mm

Overall Length

83.5mm

Rated DC Voltage

65 V dc

Country of Origin

Germany

Product details

For Precision Applications, 2210 Series

Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.

Toggle operated trip-free mechanism
Auxiliary contact (NC) for remote signalling of contact breaker status
Narrow profile enables high density packaging
Compatible with Top-hat and G-profile DIN-rail
Compatible with modular DIN 43880 housings
IEC Classification S/TM
20 - 30 second tripping time
Typical life - 5000 Ops.

Approvals

UL, CSA, VDE, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

You may be interested in
Stock information temporarily unavailable.

₪ 307.82

₪ 307.82 Each (ex VAT)

₪ 360.15

₪ 360.15 Each (inc. VAT)

ETA Thermal Circuit Breaker - 2210 Single Pole 277V ac Voltage Rating DIN Rail Mount, 5A Current Rating

₪ 307.82

₪ 307.82 Each (ex VAT)

₪ 360.15

₪ 360.15 Each (inc. VAT)

ETA Thermal Circuit Breaker - 2210 Single Pole 277V ac Voltage Rating DIN Rail Mount, 5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 307.82
10 - 24₪ 296.98
25 - 49₪ 285.69
50 - 99₪ 273.93
100+₪ 261.94
You may be interested in

Technical documents

Specifications

Brand

ETA

Current Rating

5A

Number of Poles

1

Voltage Rating

277 V ac → 480V ac

Width

12.5mm

Series

2210

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Rated AC Voltage

277 V ac → 480 V ac

Mounting Style

DIN Rail Mount

Overall Depth

88.5mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

83.5 x 12.5 x 88.5mm

Overall Length

83.5mm

Rated DC Voltage

65 V dc

Country of Origin

Germany

Product details

For Precision Applications, 2210 Series

Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.

Toggle operated trip-free mechanism
Auxiliary contact (NC) for remote signalling of contact breaker status
Narrow profile enables high density packaging
Compatible with Top-hat and G-profile DIN-rail
Compatible with modular DIN 43880 housings
IEC Classification S/TM
20 - 30 second tripping time
Typical life - 5000 Ops.

Approvals

UL, CSA, VDE, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

You may be interested in