Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ETA Mounting Base for use with 1610 Series Circuit Breaker

RS Stock No.: 537-2704Brand: ETAManufacturers Part No.: 1610-8-WAY BASE + LID
brand-logo
View all in Circuit Breaker Accessories

Technical documents

Specifications

Brand

ETA

Accessory Type

Mounting Base

For Use With

1610 Series Circuit Breaker

Product details

Mounting Base - 1610 series

Accommodates up to 8 x 1610 series circuit breakers
Voltage rating of 32Vdc
Polarised detachable lid with thumbscrew
Gasket seal between lid and base
Requires 96.5 x 27.0mm panel cut-out
6.3 x 0.8mm spade terminals
IP54 rating

You may be interested in
Stock information temporarily unavailable.

₪ 122.68

₪ 122.68 Each (ex VAT)

₪ 143.54

₪ 143.54 Each (inc. VAT)

ETA Mounting Base for use with 1610 Series Circuit Breaker

₪ 122.68

₪ 122.68 Each (ex VAT)

₪ 143.54

₪ 143.54 Each (inc. VAT)

ETA Mounting Base for use with 1610 Series Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 122.68
10 - 14₪ 119.37
15+₪ 118.42
You may be interested in

Technical documents

Specifications

Brand

ETA

Accessory Type

Mounting Base

For Use With

1610 Series Circuit Breaker

Product details

Mounting Base - 1610 series

Accommodates up to 8 x 1610 series circuit breakers
Voltage rating of 32Vdc
Polarised detachable lid with thumbscrew
Gasket seal between lid and base
Requires 96.5 x 27.0mm panel cut-out
6.3 x 0.8mm spade terminals
IP54 rating

You may be interested in