Essentra Ferrite Ring Toroid Core, For: Multi-Turn Suppression Core, 14.5 (Dia.) x 8mm

RS Stock No.: 257-4395Brand: EssentraManufacturers Part No.: RT145-102-080-K5B
brand-logo
View all in Ferrite Rings

Technical documents

Specifications

Type

Toroid Core

Dimensions

14.5 (Dia.) x 8mm

Impedance

69 Ω @ 100 MHz

Application

Multi-Turn Suppression Core

Material

K5B

Diameter

14.5mm

Height

8mm

Inner Diameter

10.20mm

Outer Diameter

14.5mm

Country of Origin

Taiwan, Province Of China

Product details

RT Series

Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.

You may be interested in
Stock information temporarily unavailable.

₪ 35.18

₪ 7.035 Each (In a Pack of 5) (ex VAT)

₪ 41.16

₪ 8.231 Each (In a Pack of 5) (inc. VAT)

Essentra Ferrite Ring Toroid Core, For: Multi-Turn Suppression Core, 14.5 (Dia.) x 8mm

₪ 35.18

₪ 7.035 Each (In a Pack of 5) (ex VAT)

₪ 41.16

₪ 8.231 Each (In a Pack of 5) (inc. VAT)

Essentra Ferrite Ring Toroid Core, For: Multi-Turn Suppression Core, 14.5 (Dia.) x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70₪ 7.035₪ 35.18
75 - 245₪ 6.975₪ 34.88
250 - 495₪ 6.93₪ 34.65
500 - 1245₪ 6.915₪ 34.58
1250+₪ 6.885₪ 34.42
You may be interested in

Technical documents

Specifications

Type

Toroid Core

Dimensions

14.5 (Dia.) x 8mm

Impedance

69 Ω @ 100 MHz

Application

Multi-Turn Suppression Core

Material

K5B

Diameter

14.5mm

Height

8mm

Inner Diameter

10.20mm

Outer Diameter

14.5mm

Country of Origin

Taiwan, Province Of China

Product details

RT Series

Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.

You may be interested in